SPV1142LR5H-1

Syntiant
721-SPV1142LR5H-1
SPV1142LR5H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;63dB SNR;123dB SPL;-38 +/-1dBV;25Hz;75dB PSRR;135;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.168

Stock:
11.168 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,678 € 6,78 €
0,617 € 15,43 €
0,574 € 28,70 €
0,535 € 53,50 €
0,488 € 122,00 €
0,459 € 229,50 €
0,443 € 443,00 €
Full Reel (Order in multiples of 5900)
0,39 € 2.301,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
Reel
Cut Tape
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MEMS Microphones
Factory Pack Quantity: 5900
Subcategory: Microphones
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

SPV1142LR5H-1 Analog SiSonic™ Microphone

Syntiant SPV1142LR5H-1 Analog Bottom-Port SiSonic™ Microphone is a miniature, high-performance, low-power, matched-sensitivity bottom-port device. The SPV1142LR5H-1 utilizes proven high-performance SiSonic MEMS technology, featuring a flat frequency response and low LFRO (Low Frequency Roll-Off).