SPU0410LR5H-QB

721-SPU0410LR5H-QB
SPU0410LR5H-QB

Mfr.:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -38DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPU
- 38 dB
63 dB
400 Ohms
100 Hz to 80 kHz
160 uA
1.5 V to 3.6 V
- 40 C
+ 100 C
Analog
Bottom
3.76 mm
3 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Technology: Silicon
Tradename: SiSonic
Type: Zero-Height Miniature, High-Performance, Low Power MEMS Microphone
Part # Aliases: SPU-BOTTOM SPU0410LR5H-QB-7
Unit Weight: 155,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.