SPK18R1LM4H-1

Syntiant
83-SPK18R1LM4H-1
SPK18R1LM4H-1

Mfr.:

Description:
MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.201

Stock:
1.201
Can Dispatch Immediately
On Order:
5.700
Expected 6/26/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,59 € 15,90 €
1,44 € 36,00 €
1,35 € 67,50 €
1,26 € 126,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
- 36 dB
70.5 dB
315 uA
1.62 V to 1.98 V
- 40 C
+ 100 C
Digital, PDM
Bottom
4 mm
3 mm
1.2 mm
Brand: Syntiant
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 1
Subcategory: Microphones
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: Solder Pad
Type: Silicon Digital Microphone
Part # Aliases: KAS-700-0192
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPK18R1LM4H-1 Digital Bottom Port Microphone

Syntiant SPK18R1LM4H-1 Digital Bottom Port SiSonic™ Microphone is a high-performance, low-power, bottom-port silicon digital microphone featuring a single-bit PDM output. The SPK18R1LM4H-1 implements proven SiSonic MEMS technology and incorporates an acoustic sensor, a low-noise input buffer, and a sigma-delta modulator.