SPK0838HT4H-1-7

Syntiant
721-SPK0838HT4H-1-7
SPK0838HT4H-1-7

Mfr.:

Description:
MEMS Microphones MICROPHONE HF, MEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5700   Multiples: 5700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5700)
0,801 € 4.565,70 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
RAMIS-B
- 26 dBFS
64 dBA
350 kHz to 800 kHz, 1 MHz to 4.8 MHz
230 uA, 630 uA
1.8 V
- 40 C
+ 100 C
Digital, PDM
Top
4 mm
3 mm
Reel
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 4 mm x 3 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-8
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Technology: MEMS
Termination Style: Solder
Type: High Performance Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

SPK0838HT4H-1 Digital SiSonic™ Microphone

Syntiant SPK0838HT4H-1 Digital SiSonic™ Microphone offers multiple performance modes, providing a single-bit PDM output. The miniature, low-power, top-port silicon digital microphone uses proven high-performance SiSonic MEMS technology. The SPK0838HT4H-1 incorporates an acoustic sensor, a low-noise input buffer, and a sigma-delta modulator.