SPK0641HT4H-1

Syntiant
721-SPK0641HT4H-1
SPK0641HT4H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.867

Stock:
32.867 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,28 € 12,80 €
1,16 € 29,00 €
1,08 € 54,00 €
1,01 € 101,00 €
0,937 € 234,25 €
0,92 € 460,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 5700)
0,79 € 4.503,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
SPK
64.5 dBA
20 Hz to 20 kHz
800 uA
1.8 V
- 40 C
+ 100 C
Digital
Top
4 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Part # Aliases: RAMIS
Unit Weight: 93,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP SiSonic™ MEMS Silicon Microphones

Knowles SP Series SiSonic™ MEMS Silicon Microphones are high-performance, low power, top port silicon, digital miniature microphones. These digital microphones use SiSonic MEMS technology and consist of an acoustic sensor, a low noise input buffer, and either a sigma-delta modulator or output amplifier. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities, and new digital audio options that eliminate analog noise. Suitable applications include cellphones, smart phones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where wideband audio performance and RF immunity are needed.