SPK0641HT4H-1-8

Syntiant
721-SPK0641HT4H-1-8
SPK0641HT4H-1-8

Mfr.:

Description:
MEMS Microphones MICROPHONE HF, MEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5900   Multiples: 5900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 3.858,60 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RAMIS
- 26 dBFS
64.5 dBA
20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz
270 uA, 700 uA
1.8 V
- 40 C
+ 100 C
Digital, PDM
Top
4 mm
3 mm
Reel
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 4 mm x 3 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Technology: MEMS
Termination Style: Solder
Type: High Performance Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99