SPH8690LM4H-1

Syntiant
83-SPH8690LM4H-1
SPH8690LM4H-1

Mfr.:

Description:
MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.900
Quantities greater than 5900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,51 € 15,10 €
1,37 € 34,25 €
1,27 € 63,50 €
1,20 € 120,00 €
1,15 € 287,50 €
1,07 € 535,00 €
1,04 € 1.040,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
- 26 dB
68 dB
650 uA
1.65 V to 3.6 V
- 40 C
+ 100 C
Digital, PDM
Bottom
3.5 mm
2.65 mm
0.98 mm
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0