SPH18C3LM4H-1-8

721-SPH18C3LM4H-1-8
SPH18C3LM4H-1-8

Mfr.:

Description:
MEMS Microphones Knowles High Dynamic Range, Bottom Port, Analog Microphone (Lazarus)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LAZARUS
- 38 dBV/Pa, - 44 dBV/Pa
54 dB, 68.5 dB
120 Ohms
10 Hz to 10 kHz
200 uA
2.75 V
- 40 C
+ 85 C
Analog, Differential, Single-Ended
Bottom
3.5 mm
2.65 mm
Reel
Cut Tape
Brand: Syntiant
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.6 V
Technology: MEMS
Termination Style: Solder
Type: High SNR, High AOP Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.