SPH1878LR5H-C-6

Syntiant
721-SPH1878LR5H-C-6
SPH1878LR5H-C-6

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 0.5 dB (SE)-38 +/- 0.5 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4800)
0,768 € 3.686,40 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
0.5 dB
Analog
Bottom
Reel
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MEMS Microphones
Factory Pack Quantity: 4800
Subcategory: Microphones
Type: Automotive Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99

SPH1878LR5H-C AEC-Q103 Analog SiSonic™ Microphone

Knowles SPH1878LR5H-C AEC-Q103 Analog SiSonic™ Microphone meets AEC-Q100/103 standards, making it ideal for automotive applications. This microphone supports both single-ended and differential modes and consists of an acoustic sensor, low noise input buffer, and an output amplifier. The SPH1878LR5H-C has a flat frequency response with low LFRO and phase distortion that enables superior noise-canceling algorithm performance. Knowles SPH1878LR5H-C SiSonic Microphone is ideal for automotive eCall communication systems, proximity detection, and industrial beamforming applications.