SPH1878LR5H-1

Syntiant
721-SPH1878LR5H-1
SPH1878LR5H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.872

Stock:
8.872 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,38 € 13,80 €
1,26 € 31,50 €
1,17 € 58,50 €
1,09 € 109,00 €
1,02 € 255,00 €
0,98 € 490,00 €
0,946 € 946,00 €
0,863 € 2.157,50 €
Full Reel (Order in multiples of 4800)
0,863 € 4.142,40 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
Reel
Cut Tape
Brand: Syntiant
Product Type: MEMS Microphones
Factory Pack Quantity: 4800
Subcategory: Microphones
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

SP SiSonic™ MEMS Silicon Microphones

Knowles SP Series SiSonic™ MEMS Silicon Microphones are high-performance, low power, top port silicon, digital miniature microphones. These digital microphones use SiSonic MEMS technology and consist of an acoustic sensor, a low noise input buffer, and either a sigma-delta modulator or output amplifier. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities, and new digital audio options that eliminate analog noise. Suitable applications include cellphones, smart phones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where wideband audio performance and RF immunity are needed.