SPH1878LR5H-1-6

Syntiant
721-SPH1878LR5H-1-6
SPH1878LR5H-1-6

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4800)
0,665 € 3.192,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
TRON
- 44 dB, 38 dB
66 dB
2.7 V
- 40 C
+ 100 C
Analog, Differential
Bottom
3.5 mm
2.65 mm
Reel
Brand: Syntiant
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 4800
Subcategory: Microphones
Technology: MEMS
Termination Style: Solder
Type: MEMS Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.