SPH11C3LR5H-1

Syntiant
721-SPH11C3LR5H-1
SPH11C3LR5H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;32Hz;85dB PSRR;200;2.75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.661

Stock:
5.661 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,37 € 13,70 €
1,25 € 31,25 €
1,16 € 58,00 €
1,08 € 108,00 €
1,03 € 257,50 €
0,963 € 481,50 €
0,937 € 937,00 €
0,838 € 2.095,00 €
Full Reel (Order in multiples of 5900)
0,838 € 4.944,20 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Reel
Cut Tape
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MEMS Microphones
Factory Pack Quantity: 5900
Subcategory: Microphones
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99