SPH0655LM4H-1-8

Syntiant
721-SPH0655LM4H-1-8
SPH0655LM4H-1-8

Mfr.:

Description:
MEMS Microphones SILICON MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.659

Stock:
10.659 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,14 € 11,40 €
1,04 € 26,00 €
0,972 € 48,60 €
0,903 € 90,30 €
0,824 € 206,00 €
0,808 € 404,00 €
0,802 € 802,00 €
Full Reel (Order in multiples of 5900)
0,699 € 4.124,10 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
CORNELL2
- 21 dBFS, - 37 dBFS
64.5 dBA, 66 dBA
500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz
260 uA, 1.85 mA
1.8 V
- 40 C
+ 100 C
Digital, PDM
Bottom
3.5 mm
2.65 mm
Reel
Cut Tape
Brand: Syntiant
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: Solder
Type: High Performance Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.