SPH0645LM4H-B

721-SPH0645LM4H-B
SPH0645LM4H-B

Mfr.:

Description:
MEMS Microphones DIG MEMs Mic, BP w/ I2S output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPH
- 26 dB
1 dB
65 dB
10 Hz to 10 kHz
600 uA
3.6 V
- 40 C
+ 100 C
Digital
Bottom
3.5 mm
2.65 mm
1.08 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 120 dB
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Silicon MEMS Microphone
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99