SPH0645LM4H-1-8

721-SPH0645LM4H-1-8
SPH0645LM4H-1-8

Mfr.:

Description:
MEMS Microphones SILICON MICROPHONE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Crawford
- 26 dBFS
65 dBA
1.024 MHz to 4.096 MHz
600 uA
1.8 V
- 40 C
+ 100 C
Digital, I2S
Bottom
3.5 mm
2.65 mm
Reel
Cut Tape
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: Solder
Type: I2S Output Digital Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8542391090
USHTS:
8518108030
ECCN:
EAR99