SPH0641LM4H-1-2

Syntiant
721-SPH0641LM4H-1-2
SPH0641LM4H-1-2

Mfr.:

Description:
MEMS Microphones SILICON MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,528 € 633,60 €
0,513 € 3.078,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
MORELLO
- 26 dBFS
64.3 dBA
351 kHz to 800 kHz, 1.024 MHz to 4.8 MHz
235 uA, 620 uA
1.62 V to 3.6 V
- 40 C
+ 100 C
Digital, PDM
Bottom
3.5 mm
2.65 mm
Brand: Syntiant
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 1200
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: Solder
Type: High Performance Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.