SPH01R9LM4H-1

Syntiant
83-SPH01R9LM4H-1
SPH01R9LM4H-1

Mfr.:

Description:
MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5900   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,78 € 4.602,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
65.5 dB
1.2 V to 1.8 V
Digital, PDM
Bottom
3.25 mm
2.65 mm
0.98 mm
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Subcategory: Microphones
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.2 V
Termination Style: Solder Pad
Part # Aliases: KAS-700-0188
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0