KAS-700-0185

Syntiant
83-KAS-700-0185
KAS-700-0185

Mfr.:

Description:
MEMS Microphones MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 26,70 €
26,63 € 266,30 €
26,37 € 6.592,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
- 37 dB
68.5 dB
460 uA
1.08 V to 1.98 V
- 40 C
+ 100 C
Digital, PDM
Bottom
3.5 mm
2.65 mm
0.98 mm
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-6
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 2
Subcategory: Microphones
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.08 V
Technology: MEMS
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0