KAS-700-0157

Syntiant
721-KAS-700-0157
KAS-700-0157

Mfr.:

Description:
Audio IC Development Tools Mics on Flex, 2 Pack, SPH0141LM4H-1, LUISO, Bottom Port PDM

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,42 € 26,42 €
26,34 € 263,40 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Audio IC Development Tools
Build It Boards
Analog Microphone
SPH0141LM4H-1
Brand: Syntiant
Dimensions: 25 mm x 4.5 mm
For Use With: KAS-700-0057, KC10103
Product Type: Audio IC Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAS-700-015x SiSonic™ Mic on Flex Eval Boards

Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).