KAS-700-0156

Syntiant
721-KAS-700-0156
KAS-700-0156

Mfr.:

Description:
Audio IC Development Tools Mics On Flex, 2 Pack, SPV1142LR5H-1, Quartz, Bottom Port Analog

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,18 € 26,18 €
26,17 € 261,70 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Audio IC Development Tools
Build It Boards
Analog Microphone
SPV1142LR5H-1
1.5 V to 3.6 V
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25 mm x 4.5 mm
For Use With: KAS-700-0056, KC10493
Product Type: Audio IC Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

KAS-700-015x SiSonic™ Mic on Flex Eval Boards

Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).