KAS-700-0154

721-KAS-700-0154
KAS-700-0154

Mfr.:

Description:
Microphones Microphones on Flex 2 pack, ELLEN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,18 € 26,18 €
26,17 € 261,70 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
Brand: Syntiant
Packaging: Bulk
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 10
Subcategory: Audio Devices
Unit Weight: 1,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAS-700-0154 2-Pack Bottom Port Mics on Flex

Knowles KAS-700-0154 2-Pack Bottom Port Mics on Flex feature an SPW0878LR5H-1 ELLEN bottom port differential analog microphone and a 0402 bypass capacitor mounted on a KC10289 flex circuit PCB. The KAS-700-0154 is intended for use with the Knowles "Muskie" microphone evaluation kit. A large dynamic range enables improved barge-in performance and resilience to wind noise turbulence. Other features include a 65dB signal-to-noise (SNR) ratio, tight phase tolerance, low LFRO (15Hz), and a 1% THD at 131dB SPL. This device is suitable for multiple applications in the electronic and consumer Internet of Things (IoT) markets.

FEATURED PRODUCTS
SYNTIANT