KAS-700-0153

Syntiant
721-KAS-700-0153
KAS-700-0153

Mfr.:

Description:
Microphones Mics on Flex, 2 Pack, SPH0655LM4H-1, CORNELL II, Bottom Port PDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,42 € 26,42 €
26,35 € 263,50 €
26,34 € 684,84 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
- 37 dB
SMD/SMT
25 mmm
4.5 mm
1.65 V to 3.6 V
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 2
Subcategory: Audio Devices
Part # Aliases: CORNELL II
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

FEATURED PRODUCTS
SYNTIANT