KAS-700-0149

Syntiant
721-KAS-700-0149
KAS-700-0149

Mfr.:

Description:
Microphones Mics on Flex, 2 Pack, SPM0687LR5H-1, WINFREY, Bottom Port Diff Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 26,70 €
26,65 € 266,50 €
26,63 € 798,90 €
26,17 € 1.308,50 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
- 34.75 dB
4.72 mm
3.76 mm
1.24 mm
2.75 V
Brand: Syntiant
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 10
Subcategory: Audio Devices
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAS-700-015x SiSonic™ Mic on Flex Eval Boards

Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).

FEATURED PRODUCTS
SYNTIANT