KAS-700-0137

721-KAS-700-0137
KAS-700-0137

Mfr.:

Description:
Microphones Mics on Flex, 2 Pack, SPH0645LM4H, CRAWFORD, Bottom Port I2S

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,18 € 26,18 €
26,17 € 261,70 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
SMD/SMT
3.5 mm
2.65 mm
0.98 mm
1.62 V to 3.6 V
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 2
Subcategory: Audio Devices
Unit Weight: 4,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99

FEATURED PRODUCTS
SYNTIANT