SL1620-EVK

Synaptics
68-720-000277-01
SL1620-EVK

Mfr.:

Description:
Development Boards & Kits - ARM SL1620 Astra Machina dev kit Commercial-grade (32G eMMC/2GB DRAM/43711 WiFi6E 1x1)

Lifecycle:
New At Mouser

In Stock: 120

Stock:
120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,02 € 215,02 €

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Development Boards & Kits - ARM
RoHS:  
SL1620
Development Kits
ARM Cortex A55
SL1620
Box
Brand: Synaptics
Data Bus Width: 32 bit
Dimensions: 69.6 mm x 47.38 mm
For Use With: Astra Machina Foundation Series
Interface Type: USB
Operating Supply Voltage: 15 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Astra Machina
Unit Weight: 397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL1620 Evaluation Kit

Synaptics SL1620 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1620 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1620 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial IoT workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio. The SL1620 SoC is designed and optimized for embedded applications that require powerful processing, advanced AI capability, and 3D graphics. This chip comes with Linux® OS, superior audio algorithms, various peripherals, dual displays, a companion Synaptics SoC for connectivity, and an audio front end.