SWL-PLX-BAN-85

Swivellink
80-SWL-PLX-BAN-85
SWL-PLX-BAN-85

Mfr.:

Description:
Specialised Cables PLx BANNER 8-5 PIN CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,87 € 231,87 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Specialised Cables
RoHS:  
Banner Cable
M12
8 Position
M12
5 Position
Black
PLx
Brand: Swivellink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Swivellink
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536694000