SLM-8

Swivellink
80-SLM-8
SLM-8

Mfr.:

Description:
Robot Accessories Metric Std 18MM Prox Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,81 € 33,81 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Mounts and Brackets
Sensor Mount
Gray
Brand: Swivellink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Cobot Accessories
Series: SLM-8
Factory Pack Quantity: 12
Subcategory: Robotics
Unit Weight: 149,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

SLM Sensor Mounts

Swivellink SLM Sensor Mounts feature various mounting plates and hardware to attach components that are compatible with Swivellink Metric mounting configurations. The SLM sensor mounts operate in conjunction with other Swivellink mounting products, including bases, knuckles, and links, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink SLM Sensor Mounts also offer blank plates for custom configurations for specific cameras, lights, and sensors. The sensor mounts are part of an intentionally designed product line to solve industrial automation issues.