RB-PED-24-CB200

Swivellink
80-RB-PED-24-CB200
RB-PED-24-CB200

Mfr.:

Description:
Robot Accessories Swivellink 24 Tall pedestal for FANUC CRX5iA, CRX10iA or CRX10iA/L
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
451,26 € 451,26 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Mounts and Brackets
Robot Pedestal
Gray
610 mm (2 ft)
Brand: Swivellink
Product Type: Cobot Accessories
Series: Pedestals
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.