AFSB-630XS-30

Swivellink
80-AFSB-630XS-30
AFSB-630XS-30

Mfr.:

Description:
Robot Accessories 30MM Thread Spot Light

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Mounts and Brackets
Mounting Plate
Blue
Brand: Swivellink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cobot Accessories
Series: XS (extra small)
Factory Pack Quantity: 5
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 71,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190