AFSB-3-2

Swivellink
80-AFSB-3-2
AFSB-3-2

Mfr.:

Description:
Robot Accessories Standard Ball Link 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,33 € 18,33 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Accessories and Replacement Parts
Link
Blue
50.8 mm (2 in)
Brand: Swivellink
Packaging: Bulk
Product Type: Cobot Accessories
Series: AFSB-3
Factory Pack Quantity: 45
Subcategory: Robotics
Unit Weight: 41,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFSB-3 Links

Swivellink AFSB-3 Links are designed for use with Swivellink knuckles to extend the reach and increase the flexibility of Imperial mounting configurations. The links are available in three sizes for user versatility: extra small (XS), standard, and heavy duty (HD). The AFSB-3 links operate in conjunction with other Swivellink mounting products, including bases, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-3 Links feature a hollow design for wire management and cable routing ability. The links are part of an intentionally designed product line to solve industrial automation issues.