AFSB-1108

Swivellink
80-AFSB-1108
AFSB-1108

Mfr.:

Description:
Robot Accessories Basic Std 8" Link Dual Arm Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
396,77 € 396,77 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Arm Kits and Accessories
Dual Arm Basic Kits
Blue
Brand: Swivellink
Product Type: Cobot Accessories
Series: Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 1,534 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.