AFSB-1102XS-CDMIC

Swivellink
80-AFSB-1102XS-CDMIC
AFSB-1102XS-CDMIC

Mfr.:

Description:
Robot Accessories Cognex XS Dual Arm Kit w/ 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,02 € 275,02 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Arm Kits and Accessories
Dual Arm Basic Kits
Blue
Brand: Swivellink
Product Type: Cobot Accessories
Series: Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 366,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.