AFSB-1008

Swivellink
80-AFSB-1008
AFSB-1008

Mfr.:

Description:
Robot Accessories Basic Std 8" Link Single Arm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,06 € 181,06 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Arm Kits and Accessories
Single Arm Basic Kit
Blue
Brand: Swivellink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cobot Accessories
Series: Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 737,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190