AFSB-1004-K-CVIV

Swivellink
80-AFSB-1004-K-CVIV
AFSB-1004-K-CVIV

Mfr.:

Description:
Robot Accessories Keyence Single Arm Kit w/ 4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,30 € 189,30 €

Product Attribute Attribute Value Select Attribute
Swivellink
Product Category: Robot Accessories
RoHS:  
Arm Kits and Accessories
Single Arm Basic Kit
Blue
Brand: Swivellink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cobot Accessories
Series: Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: Swivellink
Unit Weight: 849,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99