VP4BKX

Switchcraft
502-VP4BKX
VP4BKX

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables STD VP PTCH CRD BLK 4FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,88 € 1.097,00 €
42,41 € 2.120,50 €
40,07 € 4.007,00 €
37,65 € 9.412,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Patch Cord Assembly
Standard 0.90 WECO
Standard 0.90 WECO
3 Conductor
4 ft
22 AWG
Black
VP
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT