VMP6YX

Switchcraft
502-VMP6YX
VMP6YX

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables MV PATCH CORD CBL 6FT YEL RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,00 € 1.125,00 €
42,79 € 4.279,00 €
40,21 € 10.052,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Input Cable
Video UHD Plug, Mid Size
Video UHD Plug, Mid Size
2 Conductor
6 ft
22 AWG
Yellow
VMP
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT