VMMLPUHD

Switchcraft
502-VMMLPUHD
VMMLPUHD

Mfr.:

Description:
Audio & Video Patch Panels UHD Micro Size Video Looping Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,69 € 42,69 €
38,22 € 382,20 €
37,32 € 933,00 €
36,69 € 1.834,50 €
36,05 € 3.605,00 €
35,05 € 8.762,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.