TTP96ASNNX

Switchcraft
502-TTP96ASNNX
TTP96ASNNX

Mfr.:

Description:
Patch Panels 1 3/4 UNWRD TIE BAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
630,47 € 630,47 €
577,92 € 5.779,20 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
Bantam (TT)
96 Position
Non-Normalled
1.75 in (1 Rack Units)
5.28 in
Brand: Switchcraft
Contact Material: Aluminum
Contact Plating: Gold
Product Type: Patch Panels
Series: Bantam TT Patchbay
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Solder
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99