TS2C4M20B

Switchcraft
502-TS2C4M20B
TS2C4M20B

Mfr.:

Description:
Standard Circular Connector Cable End, 4 P Male, Cable Size B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,61 € 30,61 €
26,02 € 260,20 €
21,42 € 428,40 €
21,41 € 2.141,00 €
21,24 € 4.248,00 €
20,63 € 10.315,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Cable
Crimp
Gold
Copper Alloy
12.8 mm
12.8 mm
IP66, IP67, IP68
TS
Bulk
Brand: Switchcraft
Contact Material: Copper Alloy
Current Rating: 9 A
Housing Material: Liquid Crystal Polymer (LCP)
Length: 35 mm
Mating Cycles: 5000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Electroless Nickel
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Dura-Twist
Voltage Rating: 125 V
Wire Gauge: 26 AWG - 20 AWG
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Dura-Twist™ Threaded Locking Connectors

Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors provide a harsh environment solution. The connectors utilize a threaded locking mechanism, allowing for easy blind mating. Other features include an IP68 rating and the ability to withstand the temperature and pressure of autoclave sterilization. Switchcraft TS Series Dura-Twist connectors are available with up to 9 contacts, rear or front mounting options, and cable-end and in-line/cable-to-cable options. Applications include safety and security, harsh environments, and general electronics.