ST10UCF

Switchcraft
502-ST10UCF
ST10UCF

Mfr.:

Description:
DC Power Connectors In-line 11 Amp sleek handle w/ relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €
9,02 € 180,40 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
1.93 mm
7.24 mm
Cable
Solder
11 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Mount DC Power Jacks

Switchcraft Cable Mount DC Power Jacks feature an in-line, cable end and are designed for easy field installation. These Switchcraft jacks are built to withstand challenging applications (not IP rated) and offer a variety of pin and bushing sizes. Switchcraft 5A or 11A Cable Mount DC Power Jacks offer flex relief and are compatible with industry-standard Switchcraft plugs.