S761KHZ

Switchcraft
502-S761KHZ
S761KHZ

Mfr.:

Description:
DC Power Connectors DC Power Plug 2.0mm X .474 Lcking HghTmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,87 € 68,70 €
5,65 € 113,00 €
5,52 € 276,00 €
5,19 € 519,00 €
4,96 € 992,00 €
4,70 € 2.350,00 €
4,52 € 4.520,00 €
4,47 € 8.940,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Plugs
2 mm
5.5 mm
Cable
Solder
7.5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Center Pin Length: 25.4 mm
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z Series Improved DC Power Plugs

Switchcraft Z Series Improved DC Power Plugs take the proven design of the original power plugs and improve on it to make it safer and more versatile. These power plugs are engineered for a wide variety of critical applications. The touch-proof / scoop-proof construction provides added safety, while grooves improve retention. The larger cable clamp accommodates cables up to 5.3mm (0.210") and improves strain relief. Switchcraft Z Series Improved DC Power Plugs are available in various sizes and compatible with standard DC power jacks.