S3997

Switchcraft
502-S3997
S3997

Mfr.:

Description:
Washers Steel Washer (Nickel-Plated) A=23/64", B=1/4", C= 1/64"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,475 € 4,75 €
0,404 € 202,00 €
0,201 € 201,00 €
0,168 € 420,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Washers
RoHS: N
Steel
0.25 in
0.359 in
0.0156 in
Nickel
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
7318210000
USHTS:
7318210090
JPHTS:
731821000
KRHTS:
7318210000
MXHTS:
7318210200
BRHTS:
73182100
ECCN:
EAR99