RASM722

Switchcraft
502-RASM722
RASM722

Mfr.:

Description:
DC Power Connectors 2.1MM R/A SMT JK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Switchcraft RASM722X
Switchcraft
DC Power Connectors 2MM R/A SMT JK

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Jacks
2.1 mm
PCB Mount
SMD/SMT
5 A
Right Angle
Brand: Switchcraft
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 30 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99