RASH712BK

Switchcraft
502-RASH712BK
RASH712BK

Mfr.:

Description:
DC Power Connectors RT ANGLE PC SMT JACK 0.100" 2.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.3 mm
5 A
Right Angle
Brand: Switchcraft
Color: Black
Connector Type: DC Power Jack
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Thermoplastic
Product Type: DC Power Connectors
Series: HI-AMP POWER JACK AND PLUG
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.