RAPC722S

Switchcraft
502-RAPC722S
RAPC722S

Mfr.:

Description:
DC Power Connectors DC Power Jack Shield RAPC Mnt 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,41 € 34,10 €
3,40 € 68,00 €
3,22 € 161,00 €
3,08 € 308,00 €
2,80 € 560,00 €
2,55 € 1.275,00 €
2,52 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
4.8 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded DC Power Jacks

Switchcraft Shielded DC Power Jacks are equipped with a brass shell for RF / EMI shielding and are designed for harsh environments. These Switchcraft shielded jacks feature a front-mount jack with a metal housing and a thru-hole PCB mount jack with a metal shield. Both types are available in multiple center-pin sizes. The jacks operate over a -40°C to +65°C temperature range and feature 5000 cycles minimum durability.