RAPC722BK

Switchcraft
502-RAPC722BK
RAPC722BK

Mfr.:

Description:
DC Power Connectors RT ANGLE PC MNT JACK 0.080" 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,82 € 18,20 €
1,74 € 43,50 €
1,63 € 163,00 €
1,53 € 382,50 €
1,50 € 750,00 €
1,49 € 3.725,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.3 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
Brand: Switchcraft
Connector Type: DC Power Jack
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: RAPC
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.