RAPC712

Switchcraft
502-RAPC712
RAPC712

Mfr.:

Description:
DC Power Connectors R/A POWER JACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Switchcraft RAPC712X
Switchcraft
DC Power Connectors R/A POWER JACK

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Jacks
2.5 mm
5 A
Right
Brand: Switchcraft
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 30 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.