RAPC10PS

Switchcraft
502-RAPC10PS
RAPC10PS

Mfr.:

Description:
DC Power Connectors 11A JK PC/SW W/P SEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
100
Expected 7/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
6,30 € 63,00 €
5,84 € 116,80 €
5,62 € 281,00 €
5,34 € 534,00 €
4,95 € 990,00 €
4,88 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.4 mm
Through Hole
Through Hole
11 A
24 VDC
Straight
Brand: Switchcraft
Color: Black
Connector Type: Jack
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: HI-AMP POWER JACK AND PLUG
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 22,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99