QGPK1BX

Switchcraft
502-QGPK1BX
QGPK1BX

Mfr.:

Description:
Audio & Video Patch Panels QG PANEL 1RU REAR R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,80 € 131,80 €
130,76 € 1.307,60 €
129,18 € 3.229,50 €
127,18 € 6.359,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
XLR
16 Position
XLR
1.75 in (1 Rack Units)
5.34 in
QG
Brand: Switchcraft
Contact Material: Aluminum
Contact Plating: Copper
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 462,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.