QGPK116FB

Switchcraft
502-QGPK116FB
QGPK116FB

Mfr.:

Description:
Patch Panels XLR Patchbay 16 Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,78 € 194,78 €
189,95 € 1.899,50 €
186,28 € 4.657,00 €
185,60 € 9.280,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS: N
XLR
16 Position
1.75 in (1 Rack Units)
5.34 in
Brand: Switchcraft
Contact Material: Aluminum
Contact Plating: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Patch Panels
Series: QG
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99